Board Mount Pressure Sensors 0.15 WATER 0.5-4.5V
Measurement Specialties GA100-015WD technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.54PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | Ares |
| Termination | PCB |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties GA100-015WD to view detailed technical specifications.
No datasheet is available for this part.
