The GC9864N-3-200 thermistor is a 550R, 3% tolerance device packaged in a radial configuration for through-hole mounting. Operating temperature range is -50°C to 300°C. This device is not RoHS compliant and is available in bulk packaging.
Measurement Specialties GC9864N-3-200 technical specifications.
| Package/Case | 200 |
| Diameter | 0.083inch |
| Length | 0.217inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 550R |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Not Compliant |
No datasheet is available for this part.