General purpose gauge pressure sensor with a 1V to 5V output, measuring from 0 PSI to 5000 PSI. Features a 300 package/case and cable termination. Operates within a temperature range of -20°C to 85°C, with a DC rated voltage of 30V.
Measurement Specialties M3041-000005-05KPG technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 5000PSI |
| Pressure Type | Gauge |
| Series | MSP300 |
| Termination | Cable |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3041-000005-05KPG to view detailed technical specifications.
No datasheet is available for this part.