Sensor MSP-300-05K-P-5-N-1 Pressure M3051-000005-05KPG
Measurement Specialties M3051-000005-05KPG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 5000PSI |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | MSP300 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3051-000005-05KPG to view detailed technical specifications.
No datasheet is available for this part.