Industrial Pressure Sensors 0.5-4.5V output 0-1000 psig
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Length | 66.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Operating Pressure | 1000PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M5100 |
| Termination | Cable |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |