Transducer 0.5-4.5VDC 75 PSI
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 75PSI |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | M5100 |
| Termination | Cable |
| RoHS | Compliant |