The M5141-000005-050PG is a lead free pressure sensor from Measurement Specialties, operating within a temperature range of -40°C to 125°C. It is designed to measure gauge pressure up to 50PSI and is rated for a DC voltage of 30V. The sensor is packaged in a box and features a cable termination.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Package Quantity | 1 |
| Packaging | Box |
| Pressure Type | Gauge |
| Series | M5100 |
| Termination | Cable |
| DC Rated Voltage | 30V |
| RoHS | Compliant |