Pressure Sensor 1V to 5V 0Psi to 5000Psi Gauge
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Length | 66.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5000PSI |
| Operating Supply Voltage | 24V |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | M5100 |
| Termination | Cable |
| DC Rated Voltage | 30V |
| RoHS | Compliant |