Transducer 10000# Pres 1-5V
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 10000PSI |
| Operating Supply Voltage | 30V |
| Output Type | Analog |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Series | M5100 |
| Termination | Cable |
| DC Rated Voltage | 30V |
| RoHS | Compliant |