Board Mount Pressure Sensors PRESS XDCR M5144-000004-01KPG
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1000PSI |
| Package Quantity | 1 |
| Packaging | Box |
| Pressure Type | Gauge |
| Series | M5100 |
| RoHS | Compliant |