The Measurement Specialties M5151-000005-025PG is a general pressure sensor designed for gauge applications. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 25PSI. The sensor features a lead-free construction and is terminated with a cable. It is capable of delivering an output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 25PSI |
| Output Current | 20mA |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | M5100 |
| Termination | Cable |
| RoHS | Compliant |