
Measurement Specialties M5151-000005-500PG technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Length | 66.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 24V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| Series | M5100 |
| Termination | Cable |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M5151-000005-500PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.