Transducer, M5100 Series, 10, 000 psig, 7/16 UNF threads, packard connector
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Measurement Specialties M5154-000004-10KPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 10000PSI |
| Output Current | 20mA |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Series | M5100 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M5154-000004-10KPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.