Sensor; MS121-00000U-250PG; Pressure; MS121-00000U-250PG
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Pressure | 250PSI |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | MSP100 |
| Termination | Cable |
| RoHS | Compliant |