Industrial motion and position sensor, 120-inch (3-meter) stroke length, featuring 4-20mA or 0-10V analog output. Designed for robust operation with an IP67 environmental rating, it functions across a temperature range of -18°C to 70°C. Mounting is achieved via screw terminals for secure installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -18°C |
| Mount | Screw |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |