Sensor 15 Psig 1/4NPT 4-20MA 2'
Sign in to ask questions about the Measurement Specialties US681-C00005-015PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties US681-C00005-015PG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Operating Pressure | 15PSI |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pressure Type | Gauge |
| Series | US600 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US681-C00005-015PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.