
MEC Multimec 1T09 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Reach SVHC Compliant | No |
| Series | Multimec® |
| Shape | Square |
| Size | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 1T09 to view detailed technical specifications.
No datasheet is available for this part.
