
MEC Multimec 2K03 technical specifications.
| Color | Grey |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimec® |
| Width | 17.75mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 2K03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
