
SPST-NO tactile switch, surface mount (SMD/SMT) with gull wing termination. Features a 1.3mm standard polyphenylene actuator, 1mm travel, and 300gf operating force. Rated for 50mA at 24V with silver contacts and a mechanical life of 10 million cycles. Operates across a wide temperature range from -40°C to 160°C, with IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the MEC Multimec 3CSH9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Multimec 3CSH9 technical specifications.
| Actuator Length | 1.3mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for MEC Multimec 3CSH9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
