
Surface mount tactile switch featuring a polyphenylene actuator and silver contacts, rated for 50mA at 24V DC. This non-illuminated, single-pole, single-throw (SPST) switch offers a 1mm travel and requires a 350gf operating force. Designed for durability, it boasts a mechanical life of 10 million cycles and IP67, waterproof, and dust-tight ratings. Operating across a wide temperature range from -40°C to 160°C, this component is also Reach SVHC compliant.
MEC Multimec 5GSH935 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GSH935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
