
SMD tactile switch featuring a 1mm travel and SPST Off-Mom function. Constructed with a polyphenylene actuator and silver contacts, it offers a 50mA contact current rating. This illuminated switch incorporates a yellow LED and boasts an IP67 waterproof and dust-tight rating. Designed for surface mounting with gull wing termination, it operates within a -40°C to 160°C temperature range and has a mechanical life of 10,000,000 cycles.
MEC Multimec 5GSH93542 technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GSH93542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
