
Illuminated tactile switch featuring a Surface Mount (SMD/SMT) package with Gull Wing termination. SPST-NO (Single Pole Single Throw, Normally Open) configuration offers a 1mm switch travel and requires a 350gf operating force. Rated for 50mA at 24V, this switch boasts a 10 million cycle mechanical life and operates within a -40°C to 160°C temperature range. Constructed with a Polyphenylene actuator and Silver contacts, it provides IP67, waterproof, and dust-tight protection.
MEC Multimec 5GSH93561 technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GSH93561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
