
Illuminated tactile switch featuring a through-hole mount and SPST Off-Mom function. Rated IP67 for waterproof and dust-tight operation, this component offers a 1mm switch travel and a 3.5N (350gf) operating force. It supports a 50mA contact current rating and operates within a wide temperature range of -40°C to 160°C, with a mechanical life of 10 million cycles. The actuator is constructed from Polyphenylene and includes a blue LED for illumination.
MEC Multimec 5GTH93501 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 350gf |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GTH93501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
