
Illuminated tactile switch featuring SPST-NO (Single Pole Single Throw Normally Open) configuration. Rated for 0.05A at 24V, this through-hole mount component offers a 1mm travel and 350gf operating force. Constructed with a polyphenylene actuator and silver contacts, it boasts a mechanical life of 10 million cycles and operates across a wide temperature range of -40°C to 160°C. IP67, waterproof, and dust-tight ratings ensure robust performance in demanding environments.
MEC Multimec 5GTH93582 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 350gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GTH93582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
