
Illuminated tactile switch featuring a single pole, single throw, normally open (SPST-NO) configuration. Offers a 50mA contact current rating at 24V, with a 1mm switch travel and 350gf operating force. Constructed with a polyphenylene actuator and plastic housing, this through-hole mount component boasts a mechanical life of 10 million cycles and operates within a -40°C to 160°C temperature range. IP67 rated for waterproof and dust-tight performance, it is also Reach SVHC compliant.
MEC Multimec 5GTH9358222 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 350gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GTH9358222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
