
SPST-NO tactile switch with a 1mm travel and 350gf operating force. Features a polyphenylene actuator, non-illuminated design, and PC pin termination for through-hole mounting. Rated IP67 for waterproof and dust-tight operation, with a mechanical life of 10 million cycles. Operates across a temperature range of -40°C to 160°C.
MEC Multimec 5GTH935RAS technical specifications.
| Actuator Material | Polyphenylene |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 350gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GTH935RAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
