Melexis MLX90292LGO-CAE-000-TU technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.6 |
| Supply Voltage-Max | 8.7 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90292LGO-CAE-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.