
Hall effect sensor, surface mount, SOIC-8 package, offering a 0 to 360-degree sensing range. Features a current output of -8 to 8mA, operating temperature range from -40°C to 125°C, and a supply voltage of 4.5V to 5.5V. Equipped with 8 terminals and solder termination.
Melexis MLX90316KDC-BCG-200-TU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90316KDC-BCG-200-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.