
Hall effect sensor for 0-360 degree angle measurement. Features a wide operating temperature range of -40°C to 125°C and a supply voltage of 4.5V to 5.5V. This surface-mount device, housed in an SOIC-8 package, offers a current output of -8 to 8mA and is RoHS compliant. Termination is via solder.
Melexis MLX90316KDC-BDG-100-RE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90316KDC-BDG-100-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.