
Hall effect sensor with a 0-360 degree operating range. Features a surface mount, SOIC-8 package with 8 terminals and solder termination. Operates within a temperature range of -40 to 125 degrees Celsius and a supply voltage of 4.5 to 5.5V. Current draw is -8 to 8mA.
Melexis MLX90316KDC-BDG-100-TU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90316KDC-BDG-100-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.