Hall effect sensor, TSSOP-16 package, offering 0 to 360-degree angular measurement. Features a current output range of -8 to 8mA, operating temperature from -40°C to 125°C, and a supply voltage range of 4.5V to 5.5V. This surface-mount component has 16 terminals and is RoHS compliant.
Sign in to ask questions about the Melexis MLX90316KGO-BCG-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90316KGO-BCG-000-RE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90316KGO-BCG-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.