Hall effect sensor for precise angular position sensing, operating from 0 to 360 degrees. Features a wide temperature range of -40°C to 150°C and a supply voltage of 4.5V to 5.5V. This surface-mount SOIC-8 package component offers a current output of -8 to 8mA and is RoHS compliant.
Melexis MLX90316LDC-BCG-000-RE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90316LDC-BCG-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.