Hall effect sensor with a 0 to 360-degree operating range. Features a 16-terminal TSSOP-16 package for surface mounting. Operates within a supply voltage of 4.5V to 5.5V and a temperature range of -40°C to 150°C. Current draw is -8 to 8mA. Solder termination ensures reliable connection.
Melexis MLX90316LGO-BCG-000-TU technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90316LGO-BCG-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.