Hall effect sensor with a current output range of -20mA to 20mA. Features a rectangular SOIC-8 surface mount package with solder termination. Operates within a wide temperature range of -40°C to 125°C and requires a supply voltage between 4.5V and 5.5V. This component is ROHS compliant.
Melexis MLX90333KDC-BCT-000-TU technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90333KDC-BCT-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.