Surface mount Hall effect sensor with SOIC-8 package. Operates from a 4.5V to 5.5V supply voltage and features a current range of -15mA to 15mA. Suitable for applications requiring precise position sensing, with an operating temperature range from -40°C to 125°C. Termination is solderable for reliable connections.
Melexis MLX90360KDC-ACD-000-RE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90360KDC-ACD-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.