Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis MLX90365EGO-ABD-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90365EGO-ABD-000-RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90365EGO-ABD-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.