Melexis MLX90367LDC-ABS-090-RE technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90367LDC-ABS-090-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.