Sign in to ask questions about the Mersen 16543 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen 16543 technical specifications.
| Current Rating | 32A |
| Fuse Current | 32A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mersen 16543 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
