Mersen 20323 technical specifications.
| Type | Fuse Block |
| Mounting | Screw Mount |
| Voltage Rating | 600VAC |
| Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mersen 20323 to view detailed technical specifications.
No datasheet is available for this part.