Fuse NH 63A 690V Holder Screw 67 X 45 X 65mm Ceramic IEC/VDE
Mersen 32555-G technical specifications.
| Current Rating | 63A |
| Type | NH |
| Voltage Rating | 690V |
| Termination Style | Screw |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.