Fuse Square Body Fast Acting 900A 660V Bolt Flat 47.6 X 59 X 62mm UL
Mersen 6,6URD32EF0900 technical specifications.
| Current Rating | 900A |
| Type | Square Body |
| Voltage Rating | 660V |
| Termination Style | Flat |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.17A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.