Fuse Block 200A 600VDC/600VAC Clip Chassis Mount
Mersen 62003J technical specifications.
| Type | Fuse Block |
| Mounting | Chassis Mount |
| Voltage Rating | 600VDC|600VAC |
| Current Rating | 200A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen 62003J to view detailed technical specifications.
No datasheet is available for this part.