Sign in to ask questions about the Mersen 66263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen 66263 technical specifications.
| Body Material | Copper |
| Current Rating | 400A |
| Fuse Size | N/A |
| Mount | Screw |
| Voltage Rating | 600V |
| RoHS | Unconfirmed |
Download the complete datasheet for Mersen 66263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.