Fuse 0.1A 600V Fast Acting 2-Pin
Mersen 6JX0,1 technical specifications.
| Current Rating | 0.1A |
| Type | Midget |
| Voltage Rating | 600V |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen 6JX0,1 to view detailed technical specifications.
No datasheet is available for this part.