
The Mersen ATM2 fuse is a 600V DC-rated component with a current rating of 2A. It features a 10 x 38mm fuse size and is part of the AMP-TRAP series. The fuse is RoHS compliant and not Reach SVHC compliant. It is designed for use in circuit protection applications.
Sign in to ask questions about the Mersen ATM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen ATM2 technical specifications.
| Package/Case | 100 |
| Current Rating | 2A |
| Fuse Current | 2A |
| Fuse Size | 10 x 38mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP-TRAP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Mersen ATM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
