Sign in to ask questions about the Mersen ATM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen ATM5 technical specifications.
| Package/Case | 100 |
| Fuse Current | 5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP-TRAP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Mersen ATM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
