Fuse Square Body 1600A 700V 3-Pin Threaded Stud Bolt
Mersen A070UD73TTI1600 technical specifications.
| Current Rating | 1600A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Threaded Stud |
| Number of Terminals | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.