Fuse Square Body 1400A 900V 3-Pin Threaded Stud Bolt
Mersen A090UD73TTI1400 technical specifications.
| Current Rating | 1400A |
| Type | Square Body |
| Voltage Rating | 900V |
| Termination Style | Threaded Stud |
| Number of Terminals | 3 |
No datasheet is available for this part.