Fuse 4000A 130V Fast Acting
Mersen A13X4000-128 technical specifications.
| Current Rating | 4000A |
| Type | Protective |
| Voltage Rating | 130V |
| Acting | Fast |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen A13X4000-128 to view detailed technical specifications.
No datasheet is available for this part.