Fuse Protective Fast Acting 150A 150V Bolt Tap 10.32 X 38.1mm UL
Mersen A15QS150-4TI technical specifications.
| Current Rating | 150A |
| Type | Protective |
| Voltage Rating | 150V |
| Termination Style | Tap |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.